Texas Instruments CD74HC423M96, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC
- RS Stock No.:
- 662-7162P
- Mfr. Part No.:
- CD74HC423M96
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
$17.45
(exc. GST)
$19.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | $0.698 |
| 100 - 245 | $0.582 |
| 250 - 495 | $0.526 |
| 500 + | $0.494 |
*price indicative
- RS Stock No.:
- 662-7162P
- Mfr. Part No.:
- CD74HC423M96
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Pulse Width | 17 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 320 ns @ 2 V | |
| Maximum Quiescent Current | 0.008mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Pulse Width 17 ns | ||
Maximum Propagation Delay Time @ Maximum CL 320 ns @ 2 V | ||
Maximum Quiescent Current 0.008mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 9.9mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Temperature -55 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Width 3.91mm | ||
