Texas Instruments SN74LVC1G123DCTT Monostable Multivibrator 32mA, 8-Pin SSOP
- RS Stock No.:
- 162-6864
- Mfr. Part No.:
- SN74LVC1G123DCTT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6864
- Mfr. Part No.:
- SN74LVC1G123DCTT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 1 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Pulse Width | 2.5 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 18.6 ns @ 1.8 V | |
| Maximum Quiescent Current | 0.02mA | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Dimensions | 2.95 x 2.8 x 1.29mm | |
| Height | 1.29mm | |
| Length | 2.95mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Width | 2.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 1 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Minimum Pulse Width 2.5 ns | ||
Maximum Propagation Delay Time @ Maximum CL 18.6 ns @ 1.8 V | ||
Maximum Quiescent Current 0.02mA | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 8 | ||
Dimensions 2.95 x 2.8 x 1.29mm | ||
Height 1.29mm | ||
Length 2.95mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Width 2.8mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Related links
- Texas Instruments SN74LVC1G123DCUR 8-Pin VSSOP
- Texas Instruments SN74LVC1G123DCUT 8-Pin VSSOP
- Texas Instruments SN74LVC1G123DCTR Monostable Multivibrator 32mA, 8-Pin SM
- Nexperia 74LVC1G123DP 8-Pin TSSOP
- Texas Instruments CD4047BE Monostable Multivibrator, 14-Pin PDIP
- Texas Instruments SN74121N Monostable Multivibrator 16mA, 14-Pin PDIP
- Texas Instruments SN74123N, Dual Monostable Multivibrator 16mA
- Texas Instruments CD14538BE 16-Pin PDIP
