Nexperia 74HCT123PW,112 Monostable Multivibrator 4mA, 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0416
Mfr. Part No.:
74HCT123PW,112
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

HCT

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Minimum Pulse Width

150 ns

Maximum Propagation Delay Time @ Maximum CL

385 ns @ 50 pF

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

5.5 V

Width

4.5mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



74HCT Family