Okdo 12in Monitor, 1920x1080

Stock information currently inaccessible
RS Stock No.:
238-4964
Mfr. Part No.:
S-0016
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Screen Size

12in

Maximum Resolution

1920x1080

Video Connection Type

HDMI

Touchscreen

No

Contrast Ratio

1000:1

Brightness

220cd/m²

Dimensions Without Stand

315x215x39mm

Weight Without Stand

1.35kg

COO (Country of Origin):
CN
The Okdo TRI SCREEN is a an integrated portable plug-and-play dual monitor, with multiple functional ports, the foldable double screens are simply clipped to your existing laptop display to rapidly build a mobile workshop anywhere. It provides users with an extended or mirrored display to improve productivity across multiple tasks. It could also be connected to smart phones, Raspberry Pi Board, and other devices that support HDMI or video over USB-C. The brightness, sound, contrast, and other configuration parameters for each screen of OKDO TRI SCREEN can be adjusted independently, it is equipped with USB / HDMI / USB-Type-C ports. Where a laptop or mobile phone supports
combined power and video signal on USB-Type-C, it can realize integrated oneline connection display without the need for separate power and video signal cables to be connected.

Colour gamut 72% of the sRGB colour gamut
Refresh rate 60Hz
Speaker 4
Panel type IPS wide viewing angle
Average brightness 220CD/m²
TYPE-C input 5V-20V / 5A max
TYPE-C output 5V-20V / 4.25A max

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy