ABB Temperature Monitoring Relay, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-5786
Mfr. Part No.:
CM-TCS.22P
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

SPDT

Time Delay

20ms

Frequency Sensing Range

45 → 65Hz

Temperature Sensitivity

Overtemperature, Temperature Window Monitoring, Undertemperature

Temperature Sensing Range

0 → +100°C

Series

CM-TCS

Maximum Operating Temperature

+60°C

Width

85.6mm

Minimum Operating Temperature

-40°C

Dimensions

103.7 x 85.6 x 22.5mm

Height

22.5mm

Maximum Temperature Sensed

+100°C

Special Features

13 LEDs for the Indication of Operational StatesValues, All Configurations and Adjustments by Front-Face Operating Elements, Hysteresis 2-20 % Adjustable, One or Two Threshold

Terminal Type

Push In

Minimum Temperature Sensed

0°C

Length

103.7mm

Minimum Frequency Sensed

45Hz

Operating Temperature Range

-40 → +60°C

Number of Poles

1

Related links