Omron Voltage Monitoring Relay, SPDT, 1 → 10V ac/dc
- RS Stock No.:
- 828-7160
- Mfr. Part No.:
- K8AB-VS2 24VAC/DC
- Brand:
- Omron
Subtotal (1 unit)*
$319.00
(exc. GST)
$350.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $319.00 |
*price indicative
- RS Stock No.:
- 828-7160
- Mfr. Part No.:
- K8AB-VS2 24VAC/DC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Monitoring Application | Voltage | |
| Contact Configuration | SPDT | |
| Voltage Sensing Range | 1 → 10 V ac/dc, 15 → 150 V ac/dc, 3 → 30V ac/dc | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Time Delay | 1s | |
| Maximum Voltage Sensed | 10 V ac/dc, 150 V ac/dc, 30V ac/dc | |
| Dimensions | 100 x 22.5 x 100mm | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Voltage Sensed | 1 V ac/dc, 15 V ac/dc, 3V ac/dc | |
| Length | 100mm | |
| Minimum Operating Temperature | -20°C | |
| Height | 100mm | |
| Maximum Operating Temperature | +60°C | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Monitoring Application Voltage | ||
Contact Configuration SPDT | ||
Voltage Sensing Range 1 → 10 V ac/dc, 15 → 150 V ac/dc, 3 → 30V ac/dc | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Time Delay 1s | ||
Maximum Voltage Sensed 10 V ac/dc, 150 V ac/dc, 30V ac/dc | ||
Dimensions 100 x 22.5 x 100mm | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Voltage Sensed 1 V ac/dc, 15 V ac/dc, 3V ac/dc | ||
Length 100mm | ||
Minimum Operating Temperature -20°C | ||
Height 100mm | ||
Maximum Operating Temperature +60°C | ||
Width 22.5mm | ||
- COO (Country of Origin):
- JP
