Carlo Gavazzi Earth Leakage Relay, 50 to 60 Hz ±10% Frequency, 5 A at 24 VDC, 5 A at 250 VAC Output
- RS Stock No.:
- 209-8589
- Mfr. Part No.:
- DEB71DM24A5
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$225.62
(exc. GST)
$248.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.62 |
*price indicative
- RS Stock No.:
- 209-8589
- Mfr. Part No.:
- DEB71DM24A5
- Brand:
- Carlo Gavazzi
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
| Brand | Carlo Gavazzi | |
| Product Type | Earth Leakage Relay | |
| Frequency Range | 50 to 60 Hz ±10% | |
| Output | 5 A at 24 VDC, 5 A at 250 VAC | |
| Power Consumption | 2.5VA | |
| Terminal Type | Screw | |
| Mount Type | DIN Rail | |
| Input Voltage | 24, 240V ac | |
| IP Rating | IP20 | |
| Series | DEB71 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 35.5mm | |
| Standards/Approvals | CSA Standard C22.2 No. 14-10, EN 62020, UL508, EN 60947-2 Annex M | |
| Height | 81mm | |
| Length | 70.4mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Earth Leakage Relay | ||
Frequency Range 50 to 60 Hz ±10% | ||
Output 5 A at 24 VDC, 5 A at 250 VAC | ||
Power Consumption 2.5VA | ||
Terminal Type Screw | ||
Mount Type DIN Rail | ||
Input Voltage 24, 240V ac | ||
IP Rating IP20 | ||
Series DEB71 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 35.5mm | ||
Standards/Approvals CSA Standard C22.2 No. 14-10, EN 62020, UL508, EN 60947-2 Annex M | ||
Height 81mm | ||
Length 70.4mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi earth leakage monitoring relay is a modular residual current relay which, in conjunction with the MCB and the CT, provides protection against possible risks arising from insulation or grounding faults, by interrupting the mains on faulty loads or lines. The setpoint of the leakage current is factory set to 30mA or 300mA according to model and it is not adjustable. The device is equipped with two changeover relay outputs. One output triggers at 60% of fault current setpoint value providing a warning to user, the other output is used to shut down the system to prevent accidents.
Fixed trip level, easy setup "Plug's Play"
Nuisance tripping safe
Remote R/T button
DIN rail mounting
Related links
- Carlo Gavazzi Earth Leakage Relay 300 mA Leakage, Relay SPDT Output
- Carlo Gavazzi Earth Leakage Relay 300 mA Leakage 14 NO, 12 NC Output
- Carlo Gavazzi Earth Leakage Relay Two Relay Output Output
- RS PRO Earth Leakage Relay 0.03 to 10 A Leakage, Analogue Output 0 to 1 mA Output
- Schneider Electric Earth Leakage Relay 300 mA Leakage
- Schneider Electric Earth Leakage Relay 63A Leakage
- Socomec Earth Leakage Relay 0.03 mA to 30 A Leakage, 2 Output
- Schneider Electric Earth Leakage Relay 400A Leakage