Carlo Gavazzi Earth Leakage Relay, 50 to 60 Hz ±10% Frequency, Two Relay Output Output
- RS Stock No.:
- 209-8588
- Mfr. Part No.:
- DEB71DM24A30
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$285.97
(exc. GST)
$314.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.97 |
*price indicative
- RS Stock No.:
- 209-8588
- Mfr. Part No.:
- DEB71DM24A30
- Brand:
- Carlo Gavazzi
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
| Brand | Carlo Gavazzi | |
| Product Type | Earth Leakage Relay | |
| Frequency Range | 50 to 60 Hz ±10% | |
| Output | Two Relay Output | |
| Test Function | When Pressed It Will Test The System Integrity | |
| Power Consumption | 2.5VA | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Input Voltage | 24, 240V ac | |
| Series | DEB71 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 35.5mm | |
| Height | 81mm | |
| Standards/Approvals | CSA Standard C22.2 No. 14-10, EN 60947-2 Annex M, EN 62020, UL508 | |
| Length | 70.4mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Earth Leakage Relay | ||
Frequency Range 50 to 60 Hz ±10% | ||
Output Two Relay Output | ||
Test Function When Pressed It Will Test The System Integrity | ||
Power Consumption 2.5VA | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Input Voltage 24, 240V ac | ||
Series DEB71 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 35.5mm | ||
Height 81mm | ||
Standards/Approvals CSA Standard C22.2 No. 14-10, EN 60947-2 Annex M, EN 62020, UL508 | ||
Length 70.4mm | ||
The Carlo Gavazzi earth leakage monitoring relay is a modular residual current relay which, in conjunction with the MCB and the CT, provides protection against possible risks arising from insulation or grounding faults, by interrupting the mains on faulty loads or lines. The setpoint of the leakage current is factory set to 30mA or 300mA according to model and it is not adjustable. The device is equipped with two changeover relay outputs. One output triggers at 60% of fault current setpoint value providing a warning to user, the other output is used to shut down the system to prevent accidents.
Measuring range 30mA
Fixed trip level, easy setup "Plug's Play"
Nuisance tripping safe
Remote R/T button
DIN rail mounting
Related links
- Carlo Gavazzi Earth Leakage Relay 5 A at 24 VDC, 5 A at 250 VAC Output
- Carlo Gavazzi Earth Leakage Relay 300 mA Leakage, Relay SPDT Output
- Carlo Gavazzi Earth Leakage Relay 300 mA Leakage 14 NO, 12 NC Output
- RS PRO Earth Leakage Relay 0.03 to 10 A Leakage, Analogue Output 0 to 1 mA Output
- Broyce Control Earth Leakage Relay 30A Leakage SPNO Output
- Lovato Earth Leakage Relay 0.25 to 2.5 A Leakage, SPDT Output
- Socomec Earth Leakage Relay 0.03 mA to 30 A Leakage, 2 Output
- Lovato Earth Leakage Relay Normally De-Energised Output