Carlo Gavazzi Earth Leakage Relay, 50 to 60 Hz ±10% Frequency, 300 mA Leakage, Relay SPDT Output

Subtotal (1 unit)*

$199.43

(exc. GST)

$219.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.43

*price indicative

RS Stock No.:
209-8586
Mfr. Part No.:
DEA71DM24A003
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Frequency Range

50 to 60 Hz ±10%

Product Type

Earth Leakage Relay

Leakage Range

300 mA

Output

Relay SPDT

Power Consumption

2.5VA

Mount Type

DIN Rail

Terminal Type

Screw

Series

DEA71

Input Voltage

24, 240V ac

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60947-2 Annex M, CSA Standard C22.2 No. 14-10, UL508, EN 62020, RoHS Directive

Width

35.5mm

Height

81mm

Length

67.7mm

The Carlo Gavazzi earth leakage monitoring relay is a modular residual current relay which, in conjunction with the MCB and the CT, provides protection against possible risks arising from insulation or grounding faults, by interrupting the mains on faulty loads or lines. The setpoint of the leakage current is factory set to 30mA or 300mA according to model and it is not adjustable. The device is equipped with two changeover relay outputs. One output triggers at 60% of fault current setpoint value providing a warning to user, the other output is used to shut down the system to prevent accidents.

Measuring range 30mA

Fixed trip level, easy setup "Plug's Play"

Nuisance tripping safe

Remote R/T button

DIN rail mounting

Related links