- RS Stock No.:
- 497-1631
- Mfr. Part No.:
- AD8347ARUZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 497-1631
- Mfr. Part No.:
- AD8347ARUZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
I/Q Modulators & Demodulators, Analog Devices
I/Q or Quadrature modulation and demodulation utilizes signals that are split into In-phase (I) and Quadrature (Q) components. These two components differ in phase by 90°.
RF & Microwave, Analog Devices
Specifications
Attribute | Value |
---|---|
Device Type | Demodulator |
Modulation Type | Quadrature |
Maximum Conversion Gain | 39.5dB |
Typical Noise Figure | 11dB |
Maximum I/Q Frequency | 65MHz |
Programmable | Yes |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Maximum Supply Current | 80 mA |
Dimensions | 9.7 x 4.4 x 1.05mm |
Height | 1.05mm |
Length | 9.7mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Width | 4.4mm |