- RS Stock No.:
- 690-6897
- Mfr. Part No.:
- 71-612.0 + 61-9642.4 + 61-9933.0
- Brand:
- EAO
- RS Stock No.:
- 690-6897
- Mfr. Part No.:
- 71-612.0 + 61-9642.4 + 61-9933.0
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Pushbutton Switches Series 71 (PCB mount)
The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.
Clutter-free back-of-panel PCB wiring
Easy printed circuit board mounting, without PCB connectors or standoffs.
Easy printed circuit board mounting, without PCB connectors or standoffs.
Note
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Case Colour | Black |
Manufacturer Part No. | 71-612.0 + 61-9642.4 + 61-9933.0 |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +55°C |
Maximum Operating Temperature | +55°C |