APEM Modular Switch Body for Use with A01 Series
- RS Stock No.:
- 219-5778
- Mfr. Part No.:
- A019205
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
$37.16
(exc. GST)
$40.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.16 |
| 10 - 49 | $36.74 |
| 50 - 99 | $35.89 |
| 100 - 249 | $34.98 |
| 250 + | $34.11 |
*price indicative
- RS Stock No.:
- 219-5778
- Mfr. Part No.:
- A019205
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Type | Rectangular Rotary Short Lever Operator | |
| Product Type | Modular Switch Body | |
| Switch Operation | Latching | |
| For Use With | A01 Series | |
| Maximum Switching Voltage | 250V ac | |
| Terminal Type | Solder Lug/Quick Connect | |
| IP Rating | IP65, IP40 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Rectangular Push Button | |
| Actuator Colour | Black | |
| Standards/Approvals | UL 1054, EN 61058-1, CE | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Type Rectangular Rotary Short Lever Operator | ||
Product Type Modular Switch Body | ||
Switch Operation Latching | ||
For Use With A01 Series | ||
Maximum Switching Voltage 250V ac | ||
Terminal Type Solder Lug/Quick Connect | ||
IP Rating IP65, IP40 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Rectangular Push Button | ||
Actuator Colour Black | ||
Standards/Approvals UL 1054, EN 61058-1, CE | ||
Mount Type Flush | ||
AO1 Series Switches - 16mm Operators
Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.
Panel sealing to IP65
Gold plated silver contacts
Pushbuttons illuminated with T1 ¾ midget groove filament lamp or LED
Keylocks supplied with 2 keys
Rotary lever switches 219-5784 & 219-5762 feature CW lever rotation, all others are CCW lever rotation
For switch blocks & lenses see stk nos 219-5829 & 239-3483 typically
Selection of accessories includes flipguards, flush mounting bezels, PCB sockets and installation tools, see stk nos 278-1262, 325-2800, 325-2816 & 241-5757 typically
Note
Single and double pole PCB socket accessories are suitable for illuminated pushbuttons only.
Approvals
BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)
Related links
- APEM Modular Switch Body for Use with A01 Series
- APEM Modular Switch Lens for Use with A01 Rectangular Switch
- APEM A01 Series Contact Block for Use with A01 Series
- APEM A01 Series Contact Block for Use with A01 Series, 1CO
- APEM A01 Series Contact Block for Use with A01 Series, 4CO
- APEM A01 Series Contact Block for Use with A01 Series, 2CO
- APEM A01 Series Contact Block for Use with A01 Series, 3CO
- APEM Contact Block for Use with A01 Series
