Modular Switch Actuator for use with KR Series

  • RS Stock No. 507-582
  • Mfr. Part No. KRR16NXXXX13
  • Manufacturer APEM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

KR Series Rocker Actuators

A wide variety of actuator colours and markings, suitable for use with KR series switch cases (see typically 507-536, 507-429 etc)
Most symbols meet ISO 7000 standard "graphical symbols for use on equipments"
See also actuator removal tool 507-312
Actuator material ABS

IP68 Modular KR Series

Specifications
Attribute Value
Accessory Type Actuator
For Use With KR Series
On back order for despatch 29/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 6.19
(exc. GST)
$ 6.81
(inc. GST)
units
Per unit
1 - 24
$6.19
25 - 99
$5.89
100 - 249
$5.58
250 - 499
$5.26
500 +
$5.00
Related Products
IP68 rating if used without panel assembly system ...
Description:
IP68 rating if used without panel assembly system These switches are terminated with 635mm fast-on terminals and are supplied with a panel-sealing gasket Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral ...
The new EAO series 84 Halo range of ...
Description:
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution The series offers the facility to display the most common status indication features within a single unit.Providing up to 8 indications ...
Apem A01 series flipguards and bezels can be ...
Description:
Apem A01 series flipguards and bezels can be used as part of the A01 series modular switches to meet the needs of the user Apem modular range offers flexibility to the designer. Flipguards and flush mounting bezels suitable for use ...
The 14 series has been designed to offer ...
Description:
The 14 series has been designed to offer premium quality with a wide range of options available These include push buttons, indicators, various lens colours, covers and bezels. Switches and Indicators supplied with raised bezel Raised Mounting into 22.5 mm ...