- RS Stock No.:
- 612-7375
- Mfr. Part No.:
- 11_MMCX-50-2-3/111_OE
- Brand:
- Huber+Suhner
166 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.01
(exc. GST)
$29.71
(inc. GST)
Units | Per unit |
1 - 14 | $27.01 |
15 - 49 | $26.56 |
50 - 99 | $25.39 |
100 - 249 | $24.88 |
250 + | $24.57 |
- RS Stock No.:
- 612-7375
- Mfr. Part No.:
- 11_MMCX-50-2-3/111_OE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Straight Cable Plug
HUBER+SUHNER MMCX
HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.
For applications from DC to 6GHz
Low RF leakage
Low RF leakage
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Huber+Suhner 50Ω Right Angle Body
- Huber+Suhner 11_MMCX-50-2-3/111_OH Series Crimp Termination, Straight Body
- Huber+Suhner 16_BNC-50-2-3/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 11_MMCX-50-2-4/111_OE Series 50Ω Straight Body