Wurth Elektronik WR-MMCX Series, jack Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 194-6054
- Mfr. Part No.:
- 66026021110620
- Brand:
- Wurth Elektronik
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 2)
$9.35
(exc. GST)
$10.29
(inc. GST)
Units | Per unit | Per Bag* |
2 - 8 | $9.35 | $18.70 |
10 + | $8.415 | $16.83 |
*price indicative |
- RS Stock No.:
- 194-6054
- Mfr. Part No.:
- 66026021110620
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight MMCX Jack Coaxial Adapter for Flexible Cable RG316 Double Braid is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG316 |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- RS PRO 50Ω Right Angle Body
- Samtec MMCX Series 50Ω Straight Body
- Wurth Elektronik WR-MMCX Series 50Ω Right Angle Body
- Samtec MMCX Series 50Ω Right Angle Body
- Wurth Elektronik WR-MMCX Series Solder Termination, Right Angle Body
- Samtec MMCX Series Through Hole MMCX Connector Solder Termination,...
- Huber+Suhner 21_MMCX-50-1-1/111_OH Series Crimp Termination, Straight Body
- Hirose MMCX Series 50Ω Straight Body