Huber+Suhner 21_MMCX-50-1-1/111_OH Series, jack Cable Mount MMCX Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 205-8909
- Mfr. Part No.:
- 21_MMCX-50-1-1/111_OH
- Brand:
- Huber+Suhner
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$12.077
(exc. GST)
$13.285
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $12.077 | $1,207.70 |
500 + | $10.869 | $1,086.90 |
*price indicative |
- RS Stock No.:
- 205-8909
- Mfr. Part No.:
- 21_MMCX-50-1-1/111_OH
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 6 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 6 GHz
Frequency range DC to 1 GHz 1 to 2.5 GHz 2.5 to 6 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0008 kg
Operating temperature -55 °C to 155 °C
Interface frequency max. 6 GHz
Frequency range DC to 1 GHz 1 to 2.5 GHz 2.5 to 6 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0008 kg
Operating temperature -55 °C to 155 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 21_MMCX-50-1-1/111_OH |