Wurth Elektronik WR-MMCX Series, Plug Cable Mount MMCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 194-6051
- Mfr. Part No.:
- 66039011210820
- Brand:
- Wurth Elektronik
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2)
$9.605
(exc. GST)
$10.565
(inc. GST)
Units | Per unit | Per Bag* |
2 - 8 | $9.605 | $19.21 |
10 + | $8.645 | $17.29 |
*price indicative |
- RS Stock No.:
- 194-6051
- Mfr. Part No.:
- 66039011210820
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Right Angle MMCX Plug Coaxial Adapter for Hand-Formable Cable RG405/.085" is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG405 |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MMCX |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Related links
- Wurth Elektronik Male MMCX to Male MMCX Coaxial Cable RG178...
- Wurth Elektronik WR-MMCX Series 50Ω Straight Body
- Samtec MMCX Series Through Hole MMCX Connector Solder Termination,...
- Amphenol RF MMCX Series 50Ω Straight Body
- Wurth Elektronik Straight 50Ω Coaxial Adapter MMCX Socket to MMCX...
- Samtec MMCX Series 50Ω Straight Body
- Hirose MMCX Series 50Ω Straight Body
- Samtec MMCX Series 50Ω Right Angle Body