Huber & Suhner 50Ω Straight Panel Mount Bulkhead Fitting MMBX Connector, jack, 12.4GHz

  • RS Stock No. 741-7290
  • Mfr. Part No. 22_MMBX-50-0-1/111_NE
  • Manufacturer Huber & Suhner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MMBX Panel Connector

Hubner + Suhner MMBX Panel Connector ideal for use when the application requires panelled compartments between PCB's, Hubner + Suhner connectors are for use as the primary board to board interface connectors within which adaptors between or within series are situated with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance.

Impedance 50Ω
Interface frequency max. 12.4 GHz
Chassis torque 2 Nm
Weight 0.0014 kg
Operating Temperature -55 °C to 155°C

HUBER+SUHNER MMBX

Modularity with a minimum space requirement is demanded for existing and new generations of cellular technology systems (GSM 900 / 1800 / 1900, PCS, WCDMA, UMTS). In order to reduce the variety of products and to achieve standardised systems (modularity), the MMBX series contains a range of board and cable connectors which require a minimum of space. It offers all the necessary characteristics to obtain a unified design of the various systems.

Specifications
Attribute Value
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
Impedance 50Ω
Bulkhead Yes
Operating Frequency 12.4GHz
Contact Plating Gold
Contact Material Brass
40 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 17.72
(exc. GST)
$ 19.49
(inc. GST)
units
Per unit
1 +
$17.72
Related Products
Mueller BNC Adapter Range of BNC adapters from ...
Description:
Mueller BNC Adapter Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack ...
MMBX Series 90° Cable Plug Connectors Hubner + ...
Description:
MMBX Series 90° Cable Plug Connectors Hubner + Suhner MBX cable connectors are for applications requiring cable to board interfacing, durable MMBX cable connectors with around 100 mating cycles and low engagement force Note Suitable cables K_02252_D, ENVIROFLEX_316_D, G_02232_D Standards ...
XA Series Receptacle Housing with Panel Locks The ...
Description:
XA Series Receptacle Housing with Panel Locks The XA series Receptacle Housing with Panel lock has been designed with a long life service in mind The XA series Housing has been manufactured with high-quality materials to ensure a safe operation ...
TE Connectivity RITS Junction Boxes RITS (Remote Input/Output ...
Description:
TE Connectivity RITS Junction Boxes RITS (Remote Input/Output Terminal System) junction boxes that enable RITS plug connectors to be mated on both sidesPart numbers 1473571-x are 2D type panel mounting junction boxes Part numbers x-1473571-x are 2D type free hanging ...