- RS Stock No.:
- 921-3845
- Mfr. Part No.:
- CKG45NX7R2A225M500JH
- Brand:
- TDK
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 1000)
$2.541
(exc. GST)
$2.795
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $2.541 | $2,541.00 |
5000 + | $2.287 | $2,287.00 |
*price indicative |
- RS Stock No.:
- 921-3845
- Mfr. Part No.:
- CKG45NX7R2A225M500JH
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
TDK CKG Stacked MLCC Series
From TDK, the CKG series of MLCCs (Multilayer Ceramic Capacitors) feature a double stacked construction. This design allows for twice the amount of capacitance without changing the footprint of the capacitor. CKG MLCCs are able to absorb mechanical and thermal stress. These MLCCs provide lower ESL and lower ESR than aluminium capacitors and give improved vibration performance.
Features and benefits:
Two stacked chips take a single capacitor space
Stress induced by board flex is absorbed by the metal frame
Stress caused by mechanical shock is absorbed by metal caps over the external electrodes
Product Applications:
Suitable applications for CKG MLCCs include smoothing circuits, LED and HID applications, piezoelectric effect countermeasures and DC-DC circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2-Chip Piled Multilayer
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 100V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 5.5 x 4 x 5.5mm |
Length | 5.5mm |
Depth | 4mm |
Height | 5.5mm |
Series | CKG |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC SMD