- RS Stock No.:
- 916-3194
- Mfr. Part No.:
- CKG57NX7S1H226M500JH
- Brand:
- TDK
142 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.31
(exc. GST)
$6.94
(inc. GST)
Units | Per unit |
---|---|
1 - 249 | $6.31 |
250 - 499 | $6.15 |
500 + | $6.06 |
- RS Stock No.:
- 916-3194
- Mfr. Part No.:
- CKG57NX7S1H226M500JH
- Brand:
- TDK
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U...
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- CHEMI-CON 3.3μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD