Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 885-1976P
- Mfr. Part No.:
- GRM32MR11C225KA01L
- Brand:
- Murata
Subtotal (1 reel of 20 units)**. Quantities below 150 on continuous strip
$3.64
(exc. GST)
$4.00
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
20 + | $0.182 |
**price indicative
- RS Stock No.:
- 885-1976P
- Mfr. Part No.:
- GRM32MR11C225KA01L
- Brand:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 2.2µF | |
Voltage | 16V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | R | |
Tolerance | ±10% | |
Dimensions | 3.2 x 2.5 x 1.15mm | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 1.15mm | |
Series | GRM | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 2.2µF | ||
Voltage 16V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 1.15mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.15mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||