- RS Stock No.:
- 839-1499
- Mfr. Part No.:
- 885012205028
- Brand:
- Wurth Elektronik
On back order for despatch 27/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 200)
$0.018
(exc. GST)
$0.02
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 + | $0.018 | $3.60 |
*price indicative
- RS Stock No.:
- 839-1499
- Mfr. Part No.:
- 885012205028
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 16V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | WCAP-CSGP |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Related links
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC, 16V dc...
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC, 25V dc...
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc...
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC, 16V dc...