KEMET 47nF MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 806-8477P
- Mfr. Part No.:
- C1206H473J1GAC
- Brand:
- KEMET
Bulk discount available
Subtotal (5 reels of 1 unit)**. Quantities below 150 on continuous strip
$60.10
(exc. GST)
$66.10
(inc. GST)
999999 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
5 - 24 | $11.41 |
25 - 49 | $10.21 |
50 - 99 | $9.61 |
100 + | $6.66 |
**price indicative
- RS Stock No.:
- 806-8477P
- Mfr. Part No.:
- C1206H473J1GAC
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 47nF | |
Voltage | 100V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Series | H - 200°C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series H - 200°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||