- RS Stock No.:
- 766-5774
- Mfr. Part No.:
- CL21C100CBANNNC
- Brand:
- Samsung Electro-Mechanics
Available for back order.
Price (ex. GST) Each (On a Reel of 4000)
$0.016
(exc. GST)
$0.018
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 16000 | $0.016 | $64.00 |
20000 + | $0.015 | $60.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 766-5774
- Mfr. Part No.:
- CL21C100CBANNNC
- Brand:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
Product Details
Samsung 0805 C0G/X5R MLCC series reels
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 10pF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 2 x 1.25 x 0.65mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.65mm |
Series | CL |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Related links
- Samsung Electro-Mechanics 10pF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 3.9pF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 10pF MLCC, 50V dc V, SMD
- Samsung Electro-Mechanics 1nF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 18pF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 100pF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 4.7pF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 470nF Multilayer Ceramic Capacitor MLCC,...