- RS Stock No.:
- 766-5695
- Mfr. Part No.:
- CL21A475KAQNNNG
- Brand:
- Samsung Electro-Mechanics
Discontinued product
- RS Stock No.:
- 766-5695
- Mfr. Part No.:
- CL21A475KAQNNNG
- Brand:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
Product Details
Samsung 0805 C0G/X5R MLCC series reels
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 25V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | CL |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Related links
- Samsung Electro-Mechanics 220nF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 1μF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 22μF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 4.7μF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 2.2μF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 10nF Multilayer Ceramic Capacitor MLCC,...