- RS Stock No.:
- 766-1472
- Mfr. Part No.:
- CL05B221KB5NNNC
- Brand:
- Samsung Electro-Mechanics
Available for back order.
Price (ex. GST) Each (On a Reel of 10000)
$0.005
(exc. GST)
$0.005
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.005 | $50.00 |
50000 + | $0.004 | $40.00 |
*price indicative
- RS Stock No.:
- 766-1472
- Mfr. Part No.:
- CL05B221KB5NNNC
- Brand:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung 0402 MLCC series reels
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | CL |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Related links
- Samsung Electro-Mechanics 220pF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 220pF MLCC, 50V dc V, SMD
- Samsung Electro-Mechanics 1nF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 470nF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 47nF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 220nF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 470pF Multilayer Ceramic Capacitor MLCC,...
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC,...