Vishay 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 751-2128
- Mfr. Part No.:
- VJ0402Y221KNAAJ
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 751-2128
- Mfr. Part No.:
- VJ0402Y221KNAAJ
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 0402
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.6mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.6mm |
Series | VJ |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Related links
- Vishay 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Vishay 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Vishay 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Vishay 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD