TDK 470nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 741-4620
- Mfr. Part No.:
- C2012X7R1E474K125AA
- Brand:
- TDK
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 741-4620
- Mfr. Part No.:
- C2012X7R1E474K125AA
- Brand:
- TDK
Related links
- TDK 470nF MLCC, 50V dc V, ±10% , SMD
- Yageo 470nF MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 470nF MLCC, 25V dc V, ±10% , SMD
- Murata 470nF MLCC, 25V dc V, ±10% , SMD
- KYOCERA AVX 470nF MLCC, 25V dc V, ±10% , SMD
- Walsin Technology Corporation 470nF MLCC, 25V dc V, ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD