Murata 470nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 723-6697
- Mfr. Part No.:
- GRM319R71E474KA01D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 723-6697
- Mfr. Part No.:
- GRM319R71E474KA01D
- Brand:
- Murata
Related links
- Murata 470nF MLCC, 25V dc V, ±10% , SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Murata 470nF MLCC, 25V dc V, SMD
- Taiyo Yuden 470nF MLCC, 25V dc V, ±10% , SMD
- Yageo 470nF MLCC, 25V dc V, ±10% , SMD
- TDK 470nF MLCC, 25V dc V, ±10% , SMD
- KYOCERA AVX 470nF MLCC, 25V dc V, ±10% , SMD
- Walsin Technology Corporation 470nF MLCC, 25V dc V, ±10% , SMD