- RS Stock No.:
- 723-4935
- Mfr. Part No.:
- GA355DR7GC472KY02L
- Brand:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 653-0636
Price (ex. GST) Each (In a Pack of 20)
Was $34.39
You pay
$1.629
(exc. GST)
$1.792
(inc. GST)
- RS Stock No.:
- 723-4935
- Mfr. Part No.:
- GA355DR7GC472KY02L
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata 2220 GA355 Series
Chip monolithic ceramic capacitor (certified as conforming to safety standards) for AC lines
Only for reflow soldering
Only for reflow soldering
Applications:
Ideal for use as X capacitor for various switching power supplies
AC rated Multilayer Ceramic
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 250V ac |
Package/Case | 2220 (5650M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Series | GA355 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |