KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , Through Hole SR211C473KARTR
- RS Stock No.:
- 699-5080
- Mfr. Part No.:
- SR211C473KARTR
- Manufacturer:
- AVX
This image is representative of the product range
View this category
Available for back order.
Price (ex. GST) Each (In a Pack of 25)
$0.242
(exc. GST)
$0.266
(inc. GST)
units | Per unit | Per Pack* |
25 - 100 | $0.242 | $6.05 |
125 + | $0.24 | $6.00 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 699-5080
- Mfr. Part No.:
- SR211C473KARTR
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
SR Series
Specifications
Attribute | Value |
Capacitance | 47nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 5.08 x 3.175 x 5.08mm |
Length | 5.08mm |
Depth | 3.18mm |
Height | 5.08mm |
Series | SR |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |
Lead Spacing | 5 mm |
Maximum Operating Temperature | +125°C |