KYOCERA AVX 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, -20 → +50% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
697-3367
Mfr. Part No.:
W3F11A2208AT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

22pF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

-20 → +50%

Dimensions

3.2 x 1.6 x 1.27mm

Length

3.2mm

Depth

1.6mm

Height

1.27mm

Series

W3F

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

RoHS Status: Exempt

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.