- RS Stock No.:
- 476-6136
- Mfr. Part No.:
- C3216JB2J103M
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 476-6136
- Mfr. Part No.:
- C3216JB2J103M
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High withstand voltage, C Series (tolerance: 20%)
Proprietary structure designed for use with high voltages; small size, high withstand-voltage
Rated voltage Edc: 100, 250, 630 V
Applications: Snubber circuits for power supplies and general high-voltage circuits
Rated voltage Edc: 100, 250, 630 V
Applications: Snubber circuits for power supplies and general high-voltage circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 630V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | JB |
Tolerance | ±20% |
Dimensions | 3.2 x 1.6 x 1.15mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.15mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Surface Mount |
Related links
- TDK 10nF MLCC, 630V dc V, ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±20% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±20% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±20% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±20% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±20% , SMD
- TDK 1nF MLCC, 630V dc V, ±20% , SMD