- RS Stock No.:
- 260-8829
- Mfr. Part No.:
- GRM31CR71E106KA12K
- Brand:
- Murata
5140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 20)
$0.234
(exc. GST)
$0.257
(inc. GST)
Units | Per unit | Per Tape* |
20 - 980 | $0.234 | $4.68 |
1000 - 1980 | $0.208 | $4.16 |
2000 - 2980 | $0.18 | $3.60 |
3000 + | $0.153 | $3.06 |
*price indicative |
- RS Stock No.:
- 260-8829
- Mfr. Part No.:
- GRM31CR71E106KA12K
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±10%
Surface mount
Tolerance ±10%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |