Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
- RS Stock No.:
- 260-8760
- Mfr. Part No.:
- GRM155R60J475ME47J
- Brand:
- Murata
Bulk discount available
Price Each (On a Tape of 200)**
$0.049
(exc. GST)
$0.054
(inc. GST)
37600 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
200 - 800 | $0.049 | $9.80 |
1000 - 1800 | $0.042 | $8.40 |
2000 - 3800 | $0.036 | $7.20 |
4000 - 9800 | $0.032 | $6.40 |
10000 + | $0.026 | $5.20 |
**price indicative
Related links
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC SMD