- RS Stock No.:
- 163-6107
- Mfr. Part No.:
- 860010672001
- Brand:
- Wurth Elektronik
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Box of 2000)
$0.088
(exc. GST)
$0.097
(inc. GST)
Units | Per unit | Per Box* |
2000 - 8000 | $0.088 | $176.00 |
10000 + | $0.079 | $158.00 |
*price indicative |
- RS Stock No.:
- 163-6107
- Mfr. Part No.:
- 860010672001
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | WCAP-ATG8 |
Ripple Current | 3.3mA |
Dissipation Factor | 10 |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 50V dc,...