Murata 1μF MLCC, 35V dc V, SMD
- RS Stock No.:
- 247-8195
- Mfr. Part No.:
- GRT188C8YA105KE13D
- Brand:
- Murata
Bulk discount available
Price (ex. GST) Each (On a Tape of 100)**
$0.062
(exc. GST)
$0.068
(inc. GST)
1000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
100 - 400 | $0.062 | $6.20 |
500 - 1900 | $0.057 | $5.70 |
2000 + | $0.048 | $4.80 |
**price indicative
Related links
- Murata 1μF MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 15μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD