TDK 10μF Multilayer Ceramic Capacitor MLCC, 75V dc V, SMD
- RS Stock No.:
- 242-7514
- Mfr. Part No.:
- CGA6P1X7R1N106M250AC
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 1000 units)**
$554.00
(exc. GST)
$609.00
(inc. GST)
1240 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1000 - 4000 | $0.554 | $554.00 |
5000 + | $0.499 | $499.00 |
**price indicative
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 68pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC SMD