TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 242-7404
- Mfr. Part No.:
- C2012X7R1H225K125AE
- Brand:
- TDK
Bulk discount available
Price (ex. GST) Each (In a Pack of 10)**
$0.66
(exc. GST)
$0.73
(inc. GST)
1580 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | $0.66 | $6.60 |
20 - 40 | $0.645 | $6.45 |
50 - 90 | $0.63 | $6.30 |
100 + | $0.615 | $6.15 |
**price indicative
Related links
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 220nF Multilayer Ceramic Capacitor MLCC SMD