- RS Stock No.:
- 242-7327
- Mfr. Part No.:
- C1608C0G1H101J080AA
- Brand:
- TDK
On back order for despatch 10/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$0.041
(exc. GST)
$0.045
(inc. GST)
Units | Per unit | Per Pack* |
100 - 100 | $0.041 | $4.10 |
200 - 400 | $0.04 | $4.00 |
500 - 900 | $0.039 | $3.90 |
1000 + | $0.038 | $3.80 |
*price indicative |
- RS Stock No.:
- 242-7327
- Mfr. Part No.:
- C1608C0G1H101J080AA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Related links
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole