- RS Stock No.:
- 179-4833
- Mfr. Part No.:
- CGA3E2NP01H101J080AA
- Brand:
- TDK
4000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.05
(exc. GST)
$0.05
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 4000 | $0.05 | $200.00 |
8000 - 12000 | $0.049 | $196.00 |
16000 + | $0.048 | $192.00 |
*price indicative |
- RS Stock No.:
- 179-4833
- Mfr. Part No.:
- CGA3E2NP01H101J080AA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Automotive Standard | AEC-Q200 |
Depth | 0.8mm |
Height | 0.8mm |
Series | CGA |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Suppression Class | Class 1 |
Related links
- Cable Sleeving Tools
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole