Yageo 68nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 200-6621
- Mfr. Part No.:
- CC0603KRX7R9BB683
- Brand:
- Yageo
On back order for despatch 14/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 4000)
$0.022
(exc. GST)
$0.024
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.022 | $88.00 |
8000 - 12000 | $0.022 | $88.00 |
16000 + | $0.021 | $84.00 |
*price indicative
- RS Stock No.:
- 200-6621
- Mfr. Part No.:
- CC0603KRX7R9BB683
- Brand:
- Yageo
Related links
- Yageo 68nF MLCC, 50V dc V, ±10% , SMD
- Yageo 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 68nF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 68nF MLCC, 50V dc V, SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V,...