Yageo 10nF MLCC, 16V dc V, ±5% , SMD
- RS Stock No.:
- 199-2195
- Mfr. Part No.:
- CC0402JRX7R7BB103
- Brand:
- Yageo
1500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 500)
$0.017
(exc. GST)
$0.019
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
500 - 2000 | $0.017 | $8.50 |
2500 - 4500 | $0.016 | $8.00 |
5000 + | $0.016 | $8.00 |
*price indicative
- RS Stock No.:
- 199-2195
- Mfr. Part No.:
- CC0402JRX7R7BB103
- Brand:
- Yageo
Related links
- Yageo 10nF MLCC, 16V dc V, ±5% , SMD
- Yageo 10nF MLCC, 16V dc V, ±10% , SMD
- KYOCERA AVX 10nF MLCC, 16V dc V, ±5% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Yageo 10nF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±5% , SMD
- Murata 10nF MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 10nF MLCC, 16V dc V, ±10% , SMD