- RS Stock No.:
- 199-2107
- Mfr. Part No.:
- CC0201JRNPO9BN180
- Brand:
- Yageo
24500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 15000)
$0.006
(exc. GST)
$0.007
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
15000 - 15000 | $0.006 | $90.00 |
30000 - 135000 | $0.006 | $90.00 |
150000 + | $0.005 | $75.00 |
*price indicative
- RS Stock No.:
- 199-2107
- Mfr. Part No.:
- CC0201JRNPO9BN180
- Brand:
- Yageo
RoHS Status: Not Applicable
Related links
- Yageo 18pF MLCC, 50V dc V, ±5% , SMD
- Yageo 18pF MLCC, 50V dc V, ±1% , SMD
- Murata 18pF MLCC, 50V dc V, SMD
- KYOCERA AVX 18pF MLCC, 50V dc V, SMD
- Murata 18pF MLCC, 50V dc V, ±1% , SMD
- Murata 18pF MLCC, 50V dc V, ±2% , SMD
- KEMET 18pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 18pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD