Yageo 470pF MLCC, 630V dc V, ±5% , SMD
- RS Stock No.:
- 198-8309
- Mfr. Part No.:
- CS1206JKNPOZBN471
- Brand:
- Yageo
2525 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 25)
$0.785
(exc. GST)
$0.863
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
25 - 725 | $0.785 | $19.625 |
750 - 1475 | $0.766 | $19.15 |
1500 + | $0.754 | $18.85 |
*price indicative
- RS Stock No.:
- 198-8309
- Mfr. Part No.:
- CS1206JKNPOZBN471
- Brand:
- Yageo
Related links
- Yageo 470pF MLCC, 630V dc V, ±5% , SMD
- Murata 470pF MLCC, 630V dc V, ±5%
- Yageo 470pF MLCC, 50V dc V, ±5% , SMD
- Yageo 470pF MLCC, 500V dc V, ±5% , SMD
- Yageo 470pF MLCC, 100V dc V, ±5% , SMD
- Yageo 470pF MLCC, 1kV dc V, ±5% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD