Yageo 470pF MLCC, 630V dc V, ±5% , SMD
- RS Stock No.:
- 198-8308
- Mfr. Part No.:
- CS1206JKNPOZBN471
- Brand:
- Yageo
2525 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.322
(exc. GST)
$0.354
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.322 | $966.00 |
6000 - 9000 | $0.314 | $942.00 |
12000 + | $0.309 | $927.00 |
*price indicative
- RS Stock No.:
- 198-8308
- Mfr. Part No.:
- CS1206JKNPOZBN471
- Brand:
- Yageo
Related links
- Yageo 470pF MLCC, 630V dc V, ±5% , SMD
- Murata 470pF MLCC, 630V dc V, ±5%
- Yageo 470pF MLCC, 50V dc V, ±5% , SMD
- Yageo 470pF MLCC, 500V dc V, ±5% , SMD
- Yageo 470pF MLCC, 100V dc V, ±5% , SMD
- Yageo 470pF MLCC, 1kV dc V, ±5% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD