- RS Stock No.:
- 198-8144
- Mfr. Part No.:
- CC0805KRX7R9BB154
- Brand:
- Yageo
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.069
(exc. GST)
$0.076
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 900 | $0.069 | $6.90 |
1000 - 1900 | $0.068 | $6.80 |
2000 + | $0.067 | $6.70 |
*price indicative
- RS Stock No.:
- 198-8144
- Mfr. Part No.:
- CC0805KRX7R9BB154
- Brand:
- Yageo
Related links
- Yageo 150nF MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 150nF MLCC, 50V dc V, SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% ,...
- TDK 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Syfer Technology 150nF Multilayer Ceramic Capacitor MLCC, 50V dc...
- Walsin Technology Corporation 150nF Multilayer Ceramic Capacitor...
- Yageo 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD