Yageo 150nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8143
- Mfr. Part No.:
- CC0805KRX7R9BB154
- Brand:
- Yageo
700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.038
(exc. GST)
$0.042
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.038 | $152.00 |
8000 - 12000 | $0.037 | $148.00 |
16000 + | $0.036 | $144.00 |
*price indicative
- RS Stock No.:
- 198-8143
- Mfr. Part No.:
- CC0805KRX7R9BB154
- Brand:
- Yageo
Related links
- Yageo 150nF MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 150nF MLCC, 50V dc V, SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% ,...
- Murata 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% ,...
- TDK 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Syfer Technology 150nF Multilayer Ceramic Capacitor MLCC, 50V dc...
- Walsin Technology Corporation 150nF Multilayer Ceramic Capacitor...