Wurth Elektronik 470nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 185-5674
- Mfr. Part No.:
- 885382208004
- Brand:
- Wurth Elektronik
Price (ex. GST) Each (In a Pack of 25)
$0.433
(exc. GST)
$0.476
(inc. GST)
On back order for despatch 26/03/2025, delivery within 10 working days from despatch date.
Units | Per unit | Per Pack* |
---|---|---|
25 + | $0.433 | $10.825 |
*price indicative
- RS Stock No.:
- 185-5674
- Mfr. Part No.:
- 885382208004
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 470nF MLCC, 50V dc V, ±10% , SMD
- Yageo 470nF MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 470nF MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Walsin Technology Corporation 470nF MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC, 10V dc...
- Vishay 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD