Wurth Elektronik 1nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 185-5187
- Mfr. Part No.:
- 885382207004
- Brand:
- Wurth Elektronik
1501 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.094
(exc. GST)
$0.103
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.094 | $282.00 |
6000 - 27000 | $0.093 | $279.00 |
30000 + | $0.084 | $252.00 |
*price indicative
- RS Stock No.:
- 185-5187
- Mfr. Part No.:
- 885382207004
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 1nF MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 1nF MLCC, 200V dc V, ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V,...
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 25V dc V,...
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Yageo 1nF MLCC, 50V dc V, ±10% , SMD
- Murata 1nF MLCC, 50V dc V, ±10% , SMD